X-NUCLEO-NFC07A1

STMicroelectronics
511-X-NUCLEO-NFC07A1
X-NUCLEO-NFC07A1

Mfr.:

Description:
NFC/RFID Development Tools Dynamic NFC/RFID tag IC expansion board based on ST25DV64KC for STM32 Nucleo

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
46
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.77 €14.77

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Expansion Boards
NFC
ST25DV64KC
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-NFC04A1 NFC/RFID Tag IC Expansion Board

STMicroelectronics X-NUCLEO-NFC04A1 Dynamic NFC/RFID Tag IC Expansion Board is based on the ST25DV04K NFC Type V/RFID tag IC. The IC has a dual interface 4 Kbits EEPROM that also features an I2C interface. The X-NUCLEO-NFC04A1 expansion board is compatible with the Arduino™ UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo board. Various expansion boards can also be stacked to evaluate different devices operating together with the dynamic NFC tag. The board also features an antenna with a 54mm ISO 24.2 diameter, single layer, copper etched on PCB.

X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board

STMicroelectronics X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board is a demonstration and development platform for the ST25DV64KC Dynamic NFC/RFID Tag. The ST25DV64K is an NFC Forum Type 5 Tag, supporting all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates. The device features a 64-Kbit dual interface EEPROM that can be accessed via the I2C interface or an RF link interface. The ST25DV64K supports fast data transfer between I2C and RF interfaces with custom fast read access up to 53kbit/s.