K051

M5Stack
170-K051
K051

Mfr.:

Description:
Multiprotocol Development Tools STAMP-PICO features an ultra-compact design with two low-power Xtensa

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.81 €4.81

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
2.4 GHz
ESP32-PICO-D4
5 V
PWM, UART, I2C, I2S
BLE 4.2
802.11 b/g/n
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: ESP32-PICO-D4
Product Type: Multiprotocol Development Tools
Series: CORE
Factory Pack Quantity: 10
Subcategory: Development Tools
Type: WiFi, WLAN, Bluetooth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

M5Stamp Pico Mate

M5Stack M5Stamp Pico Mate incorporates an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors on a tiny and delicate PCB. This device supports UIFlow graphical programming, scripting-free, cloud push, and is fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. The M5Stamp Pico mate provides easy access to M5Stack hardware and software ecology through a number of sensors, actuators, functional modules, and accessories. This Pico Mate is ideal for any space-constrained or battery-powered devices such as wearables, medical devices, sensors, smart homes, instrumentation, wireless POS, and other IoT devices.