P0559

Terasic Technologies
993-P0559
P0559

Mfr.:

Description:
Programmable Logic IC Development Tools Starter Platform for OpenVino Toolkit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 05/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€626.08 €626.08

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Starter Kits
FPGA
5CGTFD9D5F27C7N
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 167.6 mm x 83.2 mm
Interface Type: PCIe, USB
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: FPGA Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

OpenVINO Starter Kits GT Edition

Terasic Technologies OpenVINO GT Edition Starter Kits present a robust hardware design platform built around the Intel® Cyclone® V FPGA. These kits provide a powerful platform of reconfigurable power with a high-performance and low-power processing system. The kits are equipped with PCIe Gen2x4, high-speed DDR3 memory, GPIO, Arduino, and more to help develop mainstream applications, OpenCL applications based on PCIe, and a wide range of high-speed connectivity applications. Terasic Technologies OpenVINO GT Edition Starter Kits include all the necessary tools to use the board in conjunction with a computer that runs Microsoft Windows 7 or later.