SLG47115V-EVB

Renesas / Dialog
724-SLG47115V-EVB
SLG47115V-EVB

Mfr.:

Description:
Programmable Logic IC Development Tools Evaluation test board for SLG47115V

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.05 €17.05

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
SPLD
SLG47115V
Brand: Renesas / Dialog
Dimensions: 53 mm x 50 mm
Interface Type: I2C
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: SLG47115
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

SLG47115V-EVB Evaluation Board

Renesas / Dialog SLG47115V-EVB Evaluation Board is a demonstration and development platform for the SLG47115V HVPAK™ Mixed-Signal Matrix. The SLG47115V combines mixed-signal logic and high-voltage H-bridge functionality in a tiny 2mm x 3mm QFN package. One-time programmable (OTP) Non-Volatile Memory (NVM) stores user-defined solutions in the form of interconnections of internal logic, I/O pins, and macrocells. Integrated H-Bridge and dual Half-Bridge functionality allow driving different loads up to 3A per output with up to 26.4V voltage. The advanced PWM macrocells of the SLG47115V provide the ability to drive multiple motors with different PWM frequencies and duty cycles.