EK-10CL025U256

Altera
989-EK-10CL025U256
EK-10CL025U256

Mfr.:

Description:
Programmable Logic IC Development Tools Cyclone 10 LP FPGA Evaluation Kit

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€85.96 €85.96

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
Cyclone 10
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 980012
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
MXHTS:
8473300401
ECCN:
EAR99

Cyclone® 10 LP FPGA Evaluation Kit

Cyclone® 10 LP FPGA Evaluation Kit is a comprehensive general-purpose evaluation platform for markets and applications, like industrial and automotive. The kit includes a 10CL025U256 25K LE device, Arduino headers to accept UNO R3 compatible shields, PMOD connector and HyperRAM memory. Also included are general-purpose through-hole vias, switch, push buttons, jumpers, status LEDs, and an embedded USB programming interface. The Cyclone® 10 evaluation kits feature Intel® Enpirion® power products and PowerSoCs.

Cyclone® Development Tools

Altera Cyclone® Development Tools are used to evaluate Altera Cyclone® FPGAs. Altera's complete ecosystem supports designs and includes development kits, software, intellectual property (IP), design examples, Design Solutions Network partners, and Engineer-to-Engineer videos to reduce time to market. The Altera Cyclone kits are an ideal starting point for applications like embedded vision, factory automation, video connectivity evaluation, or concept-proving.