DK-DEV-5M570ZN

Altera
989-DK-DEV-5M570ZN
DK-DEV-5M570ZN

Mfr.:

Description:
Programmable Logic IC Development Tools CPLD Development Kit For 5M570Z

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€67.04 €67.04

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Development Kits
CPLD
5M570Z
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: MAX V CPLD Development Kit
Interface Type: I2C, JTAG, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Programmable Logic IC Development Tools
Series: MAX V 5M570Z
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MAX V
Part # Aliases: 979997
Unit Weight: 262.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

MAX® V Development Kit

Altera DK-DEV-5M570ZN MAX® V CPLD Development Kit is designed to help users quickly develop embedded applications, particularly those involving motor control. The kit includes GPIO headers, DC motor headers, switches, and LEDs. This Altera kit supports a wide range of applications, including I/O expansion, interface bridging, power management control, configuration/initialization control, and analog interface control, while leveraging the low-power and cost-effective features of MAX V CPLDs.