LCMXO3LF-9400C-ASC-B-EVN

Lattice
842-LCMXO3LFASC-BEVN
LCMXO3LF-9400C-ASC-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools MachX03 Dev Board

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
9
Expected 17/04/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€188.94 €188.94

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
MachXO3LF-9400
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: L-ASC10
Interface Type: I2C, SPI
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: MachXO3
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 309.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

MachXO3-9400 Development Board

  Lattice Semiconductor MachXO3-9400™ Development Board is used to evaluate the features of the MachXO3 complex programmable logic device and the L-ASC10 hardware management expander. The MachXO3 device (also referred to as LCMXO3LF-9400C) features 9400 LUTs and 432kbits of embedded block RAM. This allows for a variety of features and programmability. 

FEATURED PRODUCTS
LATTICE