TPS61288EVM-064

Texas Instruments
595-TPS61288EVM-064
TPS61288EVM-064

Mfr.:

Description:
Power Management IC Development Tools Evaluation module fo r TPS61288 18 V 15-

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€83.85 €83.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 8.8 V
12.92 V
TPS61288
TPS61288-064
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61288EVM-064 Evaluation Module

Texas Instruments TPS61288EVM-064 Evaluation Module is an evaluation module (EVM) to test the TPS61288 Boost Converter's performance. The TPS61288 is an 18V, 15A synchronous boost converter that integrates two low on-resistance power FETs: A 6.5mΩ switching FET and an 8.5mΩ rectifier FET.