MCSPTR2AK396

NXP Semiconductors
771-MCSPTR2AK396
MCSPTR2AK396

Mfr.:

Description:
Power Management IC Development Tools MCSPTR2AK396

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,069.10 €2,069.10
Full Reel (Order in multiples of 2000)
2,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
24 V
S32K396
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 2000
Subcategory: Development Tools
Part # Aliases: 935504962598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

MCSPTR2AK396 Development Kit

NXP Semiconductors MCSPTR2AK396 Development Kit is a comprehensive solution for motor control applications. The NXP Semiconductors MCSPTR2AK396 integrates powerful processing, real-time feedback, high-frequency control, and safety features into a single platform. This kit simplifies development, enhances performance, and provides a robust, future-proof motor control solution.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.