EVAL-LT8645SA-AZ

Analog Devices
584-EVAL-LT8645SA-AZ
EVAL-LT8645SA-AZ

Mfr.:

Description:
Power Management IC Development Tools LT8645SA Demo Board 65V, 8A Step-Down

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€115.97 €115.97

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5.6 V to 65 V
5 V
LT8645SA
LT8645
Brand: Analog Devices
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EVAL-LT8645SA-AZ Evaluation Board

Analog Devices EVAL-LT8645SA-AZ Evaluation Board is designed to showcase the performance of the LT8645SA, a 65V, 8A synchronous step-down regulator featuring Silent Switcher® 2 architecture. This advanced design minimizes EMI emissions while delivering high efficiency and fast transient response. The ADI EVAL-LT8645SA-AZ board supports an input voltage range from 5.6V to 65V and provides a fixed 5V output with up to 8A of current. The board offers a programmable switching frequency between 200kHz and 2.2MHz, with a default setting of 2MHz, and includes selectable operating modes such as Burst Mode® for ultra-low quiescent current, Forced Continuous Mode, and Spread Spectrum Mode for enhanced EMI performance.