X-NUCLEO-IHM09M2

STMicroelectronics
511-X-NUCLEO-IHM09M2
X-NUCLEO-IHM09M2

Mfr.:

Description:
Power Management IC Development Tools Motor control connector expansion board for STM32 Nucleo

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
32
Expected 19/02/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€18.07 €18.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32 Nucleo Development Boards
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
9023000000
ECCN:
EAR99

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

X-NUCLEO-IHM09M2 Expansion Board

STMicroelectronics X-NUCLEO-IHM09M2 Expansion Board allows an easy way to evaluate motor control solutions for three-phase motors. The X-NUCLEO-IHM09M2 is a motor control connector expansion board that connects the STM32 Nucleo development board with an external ST motor control power board via the ST morpho and motor control connector. The 34-pin motor control connector is compatible with many ST motor control power boards, requiring an external digital section (MCU) to drive a three-phase motor. The DAC connector supports the user code development and testing with easy access to the MCU peripherals.