EVALSTGAP2SICD

STMicroelectronics
511-EVALSTGAP2SICD
EVALSTGAP2SICD

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SICD

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€81.17 €81.17

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
- 3 V, 0 V, 17 V, 19 V
STGAP2SICD
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALSTGAP2SICD Demonstration Board

STMicroelectronics EVALSTGAP2SICD Demonstration Board is used to evaluate the STGAP2SiCD isolated dual gate driver. The EVALSTGAP2SICD has a 4A current capability and rail-to-rail outputs. It's suitable for high power applications like motor drivers in industrial applications equipped with SiC power switches. The device integrates protection functions like dedicated SD and BRAKE pins are available. UVLO and thermal shutdown are also included to easily design high-reliability systems. The interlocking function prevents outputs from being high at the same time.