STEVAL-ILL080V1

STMicroelectronics
511-STEVAL-ILL080V1
STEVAL-ILL080V1

Mfr.:

Description:
LED Lighting Development Tools 18 W tube replacement zero ripple LED driver using HVLED001A quasi resonant flyb

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€26.83 €26.83

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
HVLED001A
HVLED001A
180 VAC to 264 VAC
STEVAL-ILL080V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 200 mA
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Unit Weight: 56.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL080V1 LED Driver

STMicroelectronics STEVAL-ILL080V1 LED Driver provides a 200mA ripple-free output current to supply a single LED string. This LED driver employs high power factor Single-Ended Primary-Inductor Converter (SEPIC) topology to achieve high power factor, low Total Harmonic Distortion (THD), and high efficiency. The STEVAL-ILL080V1 LED driver can be used as a replacement for fluorescent lamp tubes, as it has an ideal form factor and component selection. This LED driver can manage excessive input voltage, input voltage variations, and very low input voltages.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.