EV74M01A

Microchip Technology
494-EV74M01A
EV74M01A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC dsPIC33CK1024MP710 GP PIM

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
8
Expected 16/06/2026
5
Expected 06/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.10 €17.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Plug-in Modules
dsPIC33CK
dsPIC33CK1024MP710
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

V74M01A dsPIC33CK1024MP710 General Purpose PIM

Microchip Technology V74M01A dsPIC33CK1024MP710 General Purpose PIM is used for the Explorer 16/32 Development Board. It features the dsPIC33CK1024MP710 100-pin device. The PIM is designed to demonstrate the capabilities of the dsPIC33CK1024MP710 family, offering up to 100MHz performance, 1MB Flash, 128KB RAM, 2x CAN-FDs, and many other peripherals, including hardware functional safety and security features.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.