MSP-TS430PN80B

Texas Instruments
595-MSP-TS430PN80B
MSP-TS430PN80B

Mfr.:

Description:
Development Boards & Kits - MSP430 Target Board 80 Pin

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS: N
MSP-TS430PN80B
Target Boards
MSP430
MSP430F5994IPN
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Description/Function: Microcontroller development board is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire protocol
Dimensions: 80 mm x 50 mm
For Use With: MSP430FR599x
Interface Type: JTAG
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

MSP-TS430PN80B 80-Pin MCU Development Board

Texas Instruments MSP-TS430PN80B 80-Pin Microcontroller (MCU) Development Board is a standalone ZIF socket target board used to program and debug the MSP430. Programming and debugging can be accomplished in-system through the JTAG interface or via the Spy Bi-Wire (2-wire JTAG) protocol. This development board supports all Texas Instruments MSP430FR599x FRAM devices in an 80-pin QFP package. This development board does not include any MSP430 microcontroller samples.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.