FRDM-K66F

NXP Semiconductors
841-FRDM-K66F
FRDM-K66F

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis K26 and K66 MCUs

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€83.84 €83.84

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
MK66FN2M0VMD18
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Freedom board for the Kinetis K66
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327803598
Unit Weight: 157.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-K66F Freedom Development Platform

NXP FRDM-K66F Freedom Development Platform is designed to evaluate the K66 and K26 Kinetis K series MCUs. This development platform features a Kinetis K series microcontroller built on the ARM© Cortex®-M4 core. The FRDM-K66F platform operates within the 1.71-3.6V power supply voltage range. This development platform features an MK66FN2M0VMD18 MCU with 180MHz maximum operation frequency, 2MB Flash, and 256KB RAM. The FRDM-K66F is form-factor compatible with the ArduinoTM R3 pin layout and provides a broad range of expansion board options.