DEV-11364

SparkFun
474-DEV-11364
DEV-11364

Mfr.:

Description:
Development Boards & Kits - AVR LilyTwinkle

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.98 €5.98

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS:  
LilyPad
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

LilyTwinkle

SparkFun LilyTwinkle is a tiny LilyPad board designed to add some twinkle to a project. The LilyTwinkle is as small as some of the LilyPad sensors but has an ATtiny microcontroller. Sew on four LEDs and connect a battery, and the LEDs will twinkle-fade. SparkFun LilyTwinkle is a quick and easy way to add twinkling lights to a project without any programming or a bulky mainboard.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.