KIT-19936

SparkFun
474-KIT-19936
KIT-19936

Mfr.:

Description:
Development Boards & Kits - Other Processors SparkFun RP2040 mikroBUS Starter Kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€50.31 €50.31

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Starter Kits
RP2040
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: mikroBUS Starter Kit
Dimensions: 3.7 in x 1.2 in
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

RP2040 mikroBUS Starter Kit

SparkFun RP2040 mikroBUS Starter Kit is designed to use Click and Qwiic ecosystems side-by-side and is powered by Raspberry Pi. The core of this kit is designed around the RP2040 mikroBUS™ development board, micro OLED breakout (QWIIC), and the MIKROE weather click. This RP2040 mikroBUS™ development board is a low-cost, high-performance platform with flexible digital interfaces featuring the Raspberry Pi foundation's RP2040 microcontroller. The RP2040 mikroBUS is supported with both C/C++ and MicroPython cross-platform development environments, including easy access to runtime debugging. This RP2040 has UF2 boot and floating-point routines baked into the chip and it has a large amount of internal RAM. The RP2040 mikroBUS starter kit features a thing plus (or feather) pin layout and LEDs.