32707

Parallax
619-32707
32707

Mfr.:

Description:
Development Boards & Kits - Other Processors cyber:bot Conversion Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€143.26 €143.26

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
Evaluation Kits
Multicore
P8X32A
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 10.16 cm x 7.75 cm x 2 cm
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 6 V to 24 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 187.244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

cyber:bot Conversion Kit

Parallax cyber:bot Conversion Kit is a hardware conversion kit that turns a BASIC Stamp Boe-Bot or a Shield-Bot for Arduino into a Python-programmable cyber:bot. The cyber:bot robot adds a tangible hardware dimension to Python-focused computer science and CTE programs. The cyber:bot robot merges a micro:bit module with the Parallax small robot form factor, which is a proven STEM success in classrooms from middle school into college. An onboard Propeller multicore microcontroller assists the micro:bit, handling servo motor control and interaction with breadboard-built circuits for robust projects beyond what the micro:bit can do on its own.