FRDM-K32L3A6

NXP Semiconductors
771-FRDM-K32L3A6
FRDM-K32L3A6

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-K32L3A6

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€42.04 €42.04

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
K32 L3
Development Platforms
ARM Cortex M0+, ARM Cortex M4F
K32L3A6
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935386812598
Unit Weight: 154.224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

K32 L3 Freedom Development Board

NXP Semiconductor FRDM-K32L3A6 Freedom Development Board evaluates the K32L3A6 Arm® Microprocessor. K32 L3 MCUs deliver a 50% improvement in power optimisation and security advancements to address a wide range of industrial and Internet of Things (IoT) applications. The FRDM-K32L3A6 development board supports all power-supply configurations. The kit includes a K32L3A60VPJ1A MCU with a high-performance Arm Cortex®-M4 processor and an optional low-power Cortex-M0+ processor.