NK-N9H20

Nuvoton
503-NK-N9H20
NK-N9H20

Mfr.:

Description:
Development Boards & Kits - ARM ARM9 200MHz support emWin HM EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€100.61 €100.61

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - ARM
Evaluation Boards
ARM926EJ-S
N9H20K51N
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Description/Function: Support emWin HM
Interface Type: UART, USB 2.0
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001

NK-N9H20 Evaluation Board

Nuvoton NK-N9H20 Evaluation Board is designed to evaluate N9H20 32-bit microprocessors built on the ARM926EJ-S CPU @200MHz. This board is an evaluation board for GUI application development. The NuMaker-HMIN9H20 consists of two parts: a NuMaker-N9H20 main board and a NuDesign-TFT-LCD4.3 extension board. This board is designed for project evaluation, prototype development, and validation with the Human Machine Interface (HMI) function. This board integrates a touchscreen display, voice input/output, rich serial port service, and I/O interface providing multiple external storage methods.

FEATURED PRODUCTS
NUVOTON