EV66Z56A

Microchip Technology
579-EV66Z56A
EV66Z56A

Mfr.:

Description:
Development Boards & Kits - ARM SAME54 Curiosity Ultra V2 Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 13/04/2026
13
Expected 14/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€228.07 €228.07

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ATSAME54P20A
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
For Use With: Microcontroller
Interface Type: CAN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

SAM E54 Curiosity Ultra Dev Board (EV66Z56A)

Microchip Technology SAM E54 Curiosity Ultra Development Board (EV66Z56A) features an integrated programmer and debugger, so additional hardware is not required to start. Functionality can be added via MikroElectronika mikroBUS™ Click™ adapter boards, Ethernet connectivity with the Microchip PHY Daughter Board, Wi-Fi® connectivity capability using the Microchip expansion boards, and audio input and output capability with Microchip audio daughter boards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.