EV42F30A

Microchip Technology
579-EV42F30A
EV42F30A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC dsPIC33AK512MPS506 DP PIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€28.50 €28.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Demonstration Boards
dsPIC33AK512MPS506
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

dsPIC33AK512MPS506 Digital Power PIM

Microchip Technology dsPIC33AK512MPS506 Digital Power Plug-In Module (PIM) is a demonstration board that, in conjunction with different power boards, showcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features. This Microchip PIM directly plugs into the Digital Power Development Board (DM330029), the Low Power FPC Development Kit (DV330101), and the Interleaved LLC Converter Development Board (EV84C64A). The dsPIC33AK512MPS506 PIM provides access to the DSCs high-speed 12-bit resolution Analog-to-Digital Converter (ADC) inputs, the Digital-to-Analog Converter (DAC) output, the high-speed Pulse-Width Modulator (PWM) with fine edge placement outputs, and the General-Purpose Input/Output (GPIO) ports.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.