K010

M5Stack
170-K010
K010

Mfr.:

Description:
Development Boards & Kits - Other Processors Is the second generation core device in the M5Stack development kit series.

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
CORE
Development Kits
LX6
D0WDQ6-V3
Bulk
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 54 mm x 54 mm x 16 mm
Interface Type: USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

Core2 ESP32 IoT Development Kit

M5Stack Core2 ESP32 IoT Development Kit a device that supports ESP32 model D0WDQ6-V3 and has dual-core Xtensa® 32-bit 240MHz LX6 processors that can be controlled separately. This ESP32 chip comes integrated with WiFi and Bluetooth® technologies and it has an onboard 16MB Flash and 8MB PSRAM memory. The Core2 device supports a USB TYPE-C interface for charging and downloading programs and serial communication. This device features a built-in RTC module, speaker, power indicator, vibration motor, reset button, and power button. The Core2 device power supply is managed by an AXP192 power management chip, that can effectively control the power consumption of the base.

M5Station-485/BAT ESP32 IoT Development Modules

M5Stack M5Station-485/BAT ESP32 IoT Development Modules are a multi-purpose industrial-level programmable embedded controller with Espressif ESP32 SOC. These M5Station-485/BAT modules feature an integrated Wi-Fi® solution, dual-core low-power Xtensa® 32-bit LX6 microprocessor, and a main frequency of up to 240MHz. The M5Station-485/BAT modules also feature onboard 16M FLASH, integrated 240″ x 135″ x 1.14″ full-color HD IPS display, physical keypad, and rich peripherals.