KP72B443A-M1

Kneron
827-KP72B443A-M1
KP72B443A-M1

Mfr.:

Description:
Development Boards & Kits - Other Processors KL720 (BGA386, 11x11) Demo Board

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€412.54 €412.54

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
Development Kits
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A001.a.9

KL720 AI SoC Demo Board

Kneron KL720 AI SoC Demo Board features NPU core inside to accelerate neural network processing. This demo board comes with one main board, one IO daughter board, and one USB3.0 cable. The KL720 AI SoC demo board features 5V working voltage, 1Gb DDR memory size, and 1Gb SPI NAND Flash size. This demo board is ideal for enabling devices with edge AI ability.