BD-SL-i.MX6

Ezurio
564-SABRELITE
BD-SL-i.MX6

Mfr.:

Description:
Development Boards & Kits - ARM SABRE Lite i.MX6Quad Development Platfor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€251.01 €251.01

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex A9
MCIMX6Q6AVT10AC
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Development platform with i.MX6 Quad Applications Processor, 1GB DDR3 RAM, 1080p, 3-D video playback, 10-pin JTAG interface, SABRE Lite Design
Dimensions: 3.25 in x 3.25 in
Interface Type: CAN, Ethernet, I2C, JTAG, USB, Dual SD 3.0/SDXC Card Slots, Analog (Headphone/Mic), HDMI, SATA
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MCIMX6Q-SL
Unit Weight: 569.842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
5A992.C

SABRE Lite i.MX6 Development Board (BD-SL-i.MX6)

Ezurio SABRE Lite i.MX6 Development Board (BD-SL-i.MX6) is a low-cost development platform featuring the powerful NXP Semiconductors i.MX 6 Quad Applications Processor. Based on the SABRE (Smart Application Blueprint for Rapid Engineering) Lite Platform, the BD-SL-i.MX6 Board enables cost-effective, rapid development of multimedia applications for Android and Linux operating systems.