ASX00049

Arduino
782-ASX00049
ASX00049

Mfr.:

Description:
Development Boards & Kits - ARM Arduino Hat Carrier

In Stock: 1,728

Stock:
1,728 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€38.16 €38.16
€37.40 €374.00
€36.75 €918.75
€35.78 €1,789.00
€35.40 €3,540.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Portenta
Brand: Arduino
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

HAT Carrier Board

Arduino HAT Carrier Board offers easy access to multiple peripherals, including CAN, Ethernet, microSD, USB, camera, and analogue I/Os. Users can develop numerous robotics and building automation applications with the Portenta Hat Carrier. Combined with the Portenta X8, the HAT Carrier Board transforms into an industrial platform compatible with Raspberry Pi® Hats. The Arduino HAT carrier board further streamlines Portenta applications by means of dedicated debug pins and PWM fan Connectors. The carrier is also compatible with Portenta H7 and Portenta C33. The Portenta Hat Carrier delivers Raspberry Pi Hat compatibility for the Arduino Portenta line of System on Modules, i.e. Portenta X8, Portenta H7 Series, and Portenta C33. Sharing the form factor of the Raspberry Pi Model B, the HAT Carrier features the standard 40-pin HAT Header and MIPI Camera Ribbon Connector.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.