3900

Adafruit
485-3900
3900

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit HalloWing M0 Express

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€30.06 €30.06

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:
Development Boards
ARM Cortex M0+
ATSAMD21G8
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 60 mm x 51 mm x 11 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8531200020
ECCN:
EAR99

HalloWing M0 Express

Adafruit HalloWing M0 Express is a skull-shaped ATSAMD21 board that can be used for a wearable, badge, development kit, or engine for cosplay or prop. The HalloWing features a 1.44" sized 128x128 full-color TFT. The default example code has a spooky eye demo running but can be used to display anything in color. Four fang teeth below the display provide analog/capacitive touch inputs with big alligator-clip holes.