3800

Adafruit
485-3800
3800

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit ItsyBitsy M4 Express featuring ATSAMD51

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ItsyBitsy
Evaluation Boards
ARM Cortex M4
ATSAMD51
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Dimensions: 35.9 mm x 17.8 mm x 4.2 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

ItsyBitsy M4 Express Microcontroller Board

Adafruit ItsyBitsy M4 Express Microcontroller Board is a small and powerful MCU board with the ATSAMD51 Cortex M4 processor running at 120MHz. This 1.4inch x 0.7inch wide board offers six power pins and 23 digital GPIO pins. The ItsyBitsy M4 Express delivers speedy performance with the 120MHz Cortex M4 offering floating point support, 512KB Flash, and 192KB RAM. This microcontroller board has 2MB of SPI Flash built-in for data logging, file storage, or CircuitPython code.