RTK9EKZA3MS10001BE

Renesas Electronics
968-RTK9EKZA3MS101BE
RTK9EKZA3MS10001BE

Mfr.:

Description:
Development Boards & Kits - ARM EK-RZ/A3M (include LCD board) HMI

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€260.49 €260.49

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RZ/A3M
Evaluation Kits
ARM Cortex-A55
R9A07G066M04GBG
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: Processor
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EK-RZ/A3M MPU Evaluation Kit

Renesas Electronics EK-RZ/A3M MPU Evaluation Kit enables users to easily evaluate the RZ/A3M MPU features. This kit includes an EK-RZ/A3M board, a 5" 720x1280 pixel LCD MIPI graphics expansion board, and USB cables, allowing the seamless evaluation of high-definition human-machine interface (HMI), camera input through USB, and other features. Equipped with an onboard J-Link debugger, users can conveniently start debugging without additional debuggers. The Renesas Electronics EK-RZ/A3M also has several expansion connectors such as SDIO, PMOD, and Arduino to connect sensors, Wi-Fi®, and BLUETOOTH® Low Energy (LE), allowing users to add more features without expanding the board space.