STM32H747I-DISCO

STMicroelectronics
511-STM32H747I-DISCO
STM32H747I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32H747XI MCU

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
393
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€86.76 €86.76

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32H7
Discovery Kits
ARM Cortex M7
STM32H747XIH6
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 503.496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32H747I-DISCO Discovery Kit

STMicroelectronics STM32H747I-DISCO Discovery Kit is a complete demonstration and development platform for the STM32H747XIH6 microcontroller. The kit is designed to simplify user application development. STM32H747I-DISC1 is the subset of STM32H747I-DISCO without the LCD display module. The full range of hardware features available on the boards helps users improve application development. Evaluate all peripherals like USB OTG HS, Ethernet, microSD™ card, SAI Audio DAC stereo with audio jack input and output, and more. Arduino™ Uno V3 and Pmod™/STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications.