102110607

Seeed Studio
713-102110607
102110607

Mfr.:

Description:
Development Boards & Kits - ARM Wio Lite AI Single Board: Powerful AI vision development board based on the STM32H725AE chip

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Boards
ARM Cortex M7
STM32H725AE
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Wio Lite AI Single Board
Dimensions: 7.3 mm x 26 mm
For Use With: Bluetooth 5.1, SPI NOR flash, 8MB PSRAM, Dual-band 2.4GHz/5GHz
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A002.A

Wio Lite AI Single Board

Seeed Studio Wio Lite AI Single Board is a powerful AI vision development board based on the STM32H725AE chip. The STM32H725AE chip is an Arm® Cortex®-M7 32-bit 550MHz high-performance microprocessor. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and types.