X-NUCLEO-GFX01M2

STMicroelectronics
511-X-NUCLEO-GFX01M2
X-NUCLEO-GFX01M2

Mfr.:

Description:
Display Development Tools Display expansion board for STM32 Nucleo board with Morpho connector

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
89
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€31.30 €31.30

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Display Development Tools
RoHS:  
Expansion Boards
STM32 Nucleo-64
SPI
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
3A991.b.1.a

X-NUCLEO-GFX01M2 SPI Display Expansion Boards

STMicroelectronics X-NUCLEO-GFX01M2 SPI Display Expansion Boards add graphic user interface (GUI) capability to STM32 Nucleo-64 boards. The boards feature a 2.2" SPI QVGA TFT display, and a 64-Mbit SPI NOR Flash memory for storing graphic images, texts, and texture. The expansion boards also offer a joystick for GUI navigation.

X-NUCLEO-GFX01M1 SPI Display Expansion Board

STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board is designed to quickly add a display with a graphic user interface (GUI) to STM32 Nucleo Development Boards. The X-NUCLEO-GFX01M1 features a 2.2” SPI QVGA TFT display and 64-Mbit SPI NOR Flash memory for storing graphic images, texts, and texture. The SPI Display Expansion Board also includes a joystick for easy navigation.