C126-Ext

M5Stack
170-C126-EXT
C126-Ext

Mfr.:

Description:
Display Development Tools ATOMS3R Proto Kit w/o Screen (8MB PSRAM)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.47 €12.47

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Development Tools
RoHS:  
Add-On Boards
ESP32-S3-PICO-1-N8R8
I2C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24 mm x 24 mm x 12.9 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Display Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 68.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ATOMS3R & EchoS3R Kits

M5Stack ATOMS3R and EchoS3R Kits feature a compact, programmable controller powered by the ESP32-S3 main controller. The kits support Wi-Fi and include 8MB flash and 8MB PSRAM. The ATOMS3R devices feature a 0.85" color IPS screen with a programmable button, a 5V-to-3.3V power circuit, a BMM150 geomagnetic sensor, and a BMI270 six-axis attitude sensor. The EchoS3R kit adopts an ES8311 mono codec, combined with a high-sensitivity MEMS microphone and an NS4150Bpower amplifier, for clear voice pickup. M5Stack ATOMS3R and EchoS3R Kits are ideal for applications such as AI voice assistants, motion detection and direction sensing, wearables, and the Internet of Things (IoT).