EA EVALeDIP240J

Display Visions
790-EAEVALEDIP240J
EA EVALeDIP240J

Mfr.:

Description:
Display Development Tools Starter/Demoboard w/Touch USB prog

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€204.16 €204.16

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Evaluation Boards
eDIP-series
3.3 V to 5 V
USB
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: TFT displays
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVALEDIP240J
Unit Weight: 572.110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

Evaluation Boards for eDIP Displays

DISPLAY VISIONS Evaluation Boards for eDIP Displays shorten development time and cost when designing applications based on EA eDIP Intelligent Graphic and TFT Display Modules. The Evaluation Boards feature a USB interface allowing direct connection to a PC. The Evaluation Boards can be power by USB or an external 3.3V to 5.V power supply. Potentiometers allow control of the analog inputs, DIP switches allow data rate and address adjustments, and LEDs are provided to indicate status and data transfer.

eDIP Graphic Displays

DISPLAY VISIONS eDIP graphic displays are equipped with industry-leading integrated intelligence, a variety of integrated fonts, and a range of sophisticated graphics functions. These display modules come ready to operate with an operating voltage of 5V, are controlled by RS-232, SPI, or I2C interfaces, and require no programming of character sets and graphics routines. These devices are available with an integrated touch panel and are equipped with LED lighting with adjustable dimming.