SKY85742-11EK1

Skyworks Solutions, Inc.
873-SKY85742-11EK1
SKY85742-11EK1

Mfr.:

Description:
RF Development Tools SKY85742-11 EVALUATION KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€94.08 €94.08

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
SKY85742-11
5 GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: Front-End Module
Packaging: Bulk
Product Type: RF Development Tools
Series: SKY85742
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3B992

SKY85742-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85742-11EK1 Evaluation Board is designed to evaluate SKY85742-11, a highly-integrated 5GHz Front-End Module (FEM). This module incorporates a 5GHz Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a 5GHz Low-Noise Amplifier (LNA) with bypass, and a 5GHz Power Amplifier (PA). The SKY85742-11 features 29dB transmit gain, 13dB receive gain, and enable/disable function, and is available in a compact 16-pin, 2.3mm x 2.3mm x 0.33mm Quad Flat No-Lead (QFN) package. Typical applications include WLAN-enabled wireless video systems, PC cards, mini-cards, half mini-cards, 802.11ac set-top boxes, networking, and personal computer systems.

FEATURED PRODUCTS
SKYWORKS