QPL9503EVB-01

Qorvo
772-QPL9503EVB
QPL9503EVB-01

Mfr.:

Description:
RF Development Tools 1-6GHz Gain 21.6dB Eval Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€135.00 €135.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL9503
5 GHz to 6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPL9503
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL9503
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

QPL9503EVB Evaluation Board

Qorvo QPL9503EVB Evaluation Board is an RF development tool designed to evaluate QPL9503 low noise amplifier. This QPL9503 amplifier operates at 3GHZ to 6GHz frequency range and offers 21.6dB typical gain. Qorvo QPL9503EVB Evaluation Board operates at a 5V supply voltage.