QPF4211EVB

Qorvo
772-QPF4211EVB
QPF4211EVB

Mfr.:

Description:
RF Development Tools 2GHz Wi-Fi 6 Front End Module

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€195.75 €195.75

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Front End
QPF4211
2.484 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Series: QPF4221
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPF4211EVB Evaluation Board

Qorvo QPF4211EVB Evaluation Board is a demonstration and development platform for the QPF4211 2.4GHz Wi-Fi® 6 Front End Module. The QPF4211 integrates a 2.4GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA), and DC power detector into a single device. The small form factor and integrated matching of the QPF4211 minimize the layout area in the application. The performance is focused on optimizing the PA for a 5V supply voltage while providing optional operation over a wide range that conserves power consumption while maintaining the highest linear output power and leading edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through consistent noise figure performance over various conditions.