EK64904-13

pSemi
81-EK64904-13
EK64904-13

Mfr.:

Description:
RF Development Tools Evaluation Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€156.52 €156.52

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Digitally Tunable Capacitor
PE64904
100 MHz to 3 GHz
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PE64904
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

DTC Evaluation Boards

pSemi DTC Evaluation Boards provide a demonstration platform for the UltraCMOS® Digitally Tunable Capacitors (DTCs). pSemi UltraCMOS DTCs offer high RF power handling and ruggedness while meeting challenging harmonic and linearity requirements. These devices are controlled through the widely supported 3-wire (SPI compatible) interface. All decoding and biasing are integrated on-chip and no external bypassing or filtering components are required.