ADPA7009-2-EVALZ

Analog Devices
584-ADPA7009-2-EVALZ
ADPA7009-2-EVALZ

Mfr.:

Description:
RF Development Tools ADPA7009-2 Eval Board

This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€767.09 €767.09

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
RF Amplifier
ADPA7009
20 GHz to 54 GHz
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Series: ADPA7009-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A001.b.4.c

ADPA7009-2-EVALZ Power Amplifier Evaluation Board

Analog Devices Inc. ADPA7009-2-EVALZ Power Amplifier Evaluation Board consists of a 2-layer printed circuit board (PCB) fabricated from 10mil thick Rogers 4350B copper clad mounted to an aluminum heat spreader. The heat spreader provides thermal relief to the ADPA7009-2 and mechanical support to the PCB. Mounting holes on the heat spreader allow it to be attached to larger heat sinks for improved thermal management. The 1.85 mm female coaxial connectors populate the RFIN and RFOUT ports, and the respective RF traces are of 50Ω characteristic impedance. The Analog Devices Inc. ADPA7009-2-EVALZ is populated with components suitable for use over the entire operating temperature range of the ADPA7009.