ADRF5046-EVALZ

Analog Devices
584-ADRF5046-EVALZ
ADRF5046-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 09/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€647.35 €647.35

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
ADRF5046
100 MHz to 44 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRF5046
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADRF5046 Evaluation Board

Analog Devices EVAL-ADRF5046 Evaluation Board is a demonstration and evaluation platform based on the ADRF5046 Silicon SP4T Reflective Switch. The EVAL-ADRF5046 is fully populated using 4-layer RO4003 PCB material, and designed for optimal high-frequency performance. The total board thickness is 62mil, which allows 2.4mm RF launchers to be connected at the board edges. The EVAL-ADRF5046 features 7 RF connectors for RFC, RF1 through RF4, and THRU1 and THRU2.