DFR1236

DFRobot
426-DFR1236
DFR1236

Mfr.:

Description:
Multiprotocol Development Tools The FireBeetle 2 ESP32-C5 IO Expansion Kit is an advanced development platform that combines the powerful FireBeetle 2 ESP32-C5 microcontroller with a dedicated IO expansion shield. Engineered for next-generation IoT applications, it delivers cutting

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 26/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.71 €7.71

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Expansion Boards
ESP32
3.3 V
I2C, SPI, USB
- 10 C
+ 60 C
WiFi - 802.11
Brand: DFRobot
Dimensions: 60 mm x 25.4 mm
For Use With: Matter Smart Devices, Prototype Interactive Art & Wearables
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

FireBeetle 2 ESP32-C5 Development Kit

DFRobot FireBeetle 2 ESP32-C5 Development Kit is an advanced development platform that includes FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield. This kit delivers cutting-edge wireless performance, comprehensive protocol support, and robust power flexibility. The FireBeetle 2 development kit features an intelligent power management system with solar charging capabilities and an ultra-low deep-sleep current of 21μA. The ESP32-C5 board offers dual-band Wi-Fi® 6 connectivity (2.4GHz and 5GHz), Bluetooth® 5, Thread, and Zigbee™. Typical applications include matter smart devices, off-grid weather stations, high-speed, low-latency robot controllers, multi-protocol IoT gateways, prototype interactive art, and wearables.