GPS-18380

SparkFun
474-GPS-18380
GPS-18380

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun RTK Express Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€801.67 €801.67

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Evaluation Kits
1.555 GHz to 1.278 GHz
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 68 mA to 130 mA
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

USHTS:
8526910020
ECCN:
7A994

RTK Express Kit

SparkFun RTK Express Kit includes everything needed to get centimeter-level global positioning measurements using GNSS RTK. A handy carrying case is included for protection and allows quick attachment of the L1/L2 antenna and RTK Express housing to a pole or tripod. The kit includes all the antenna bits, cables, and chargers needed to jump right into the field.