ATWINC1500-XPRO

Microchip Technology
556-ATWINC1500-XPRO
ATWINC1500-XPRO

Mfr.:

Description:
WiFi Development Tools - 802.11 WINC1500-MR210PA with extension card

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 23/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.06 €36.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface
For Use With: ATWINC1500
Interface Type: I2C, SPI, UART
Product Type: WiFi Development Tools
Series: ATWINC1500
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ATWINC1500 Xplained Pro Extension Board

Microchip ATWINC1500 Xplained Pro Extension Board evaluates the performance of the ATWINC1500 802.11 b/g/n Wi-Fi® Network Controller Module for a low-cost, low-power solution. The Extension Board is designed to work with the Microchip Technology Xplained Pro Evaluation Kits. The Extension Board is supported by the Atmel Studio Integrated Development Environment (IDE) and allows easy access to the features of the ATWINC1500. 

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained CryptoAuthentication XPRO Extension Kits

Microchip Technology CryptoAuthentication XPRO Extension Kits are development tools that allow the evaluation and demonstration of Microchip CryptoAuthentication Devices in either 8-pin SOIC or 8-pin UDFN packages. The CryptoAuthentication XPRO Extension Kits are designed to attach to any Microchip Microcontroller Evaluation Board that supports the XPRO Interface.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

ATWINC15x0 SmartConnect IoT Modules

Microchip ATWINC15x0 SmartConnect IoT Modules are specifically optimised for low-power Internet of Things (IoT) applications. The module has an option of printed antenna or a microcoaxial (U.FL) connector for an external antenna. The ATWINC15x0 module also integrates a power amplifier, LNA, switch, and power management, which results in small form factor (21.7x14.7x2.1mm) architecture.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.