MAPC-A3005-ASSB1

MACOM
937-MAPC-A3005-ASSB1
MAPC-A3005-ASSB1

Mfr.:

Description:
RF Development Tools Application & Test Fixture, MAPC-A3005

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,509.30 €1,509.30

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transistor
MAPC-A3005-AS
DC to 8 GHz
Brand: MACOM
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

GaN on SiC Transistors

MACOM GaN on SiC Transistors are next-generation RF power transistors that deliver industry-leading gain, efficiency, and power in the same compact footprint. These transistors feature 28V operating voltage, up to 8GHz frequency, high efficiency, and high breakdown voltage. The GaN on SiC transistors support high power, gain, and efficiency, while keeping the same footprint, versus previous generations. These transistors are 100% pass-biased JEDEC HAST (JESD22-A110E) and pass-Highly Accelerated Temperature and Humidity Stress Test (HAST). The GaN on SiC transistors are ideal for 2-way private radio, broadband amplifiers, cellular infrastructure, test instrumentation, and general amplification.