ESP32-C6-DevKitC-1-N8

Espressif Systems
356-ESP32C6DKC1N8
ESP32-C6-DevKitC-1-N8

Mfr.:

Description:
Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith

In Stock: 1,239

Stock:
1,239
Can Dispatch Immediately
On Order:
1,456
280
Pending
1,176
Expected 12/03/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.53 €7.53

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
ESP32-C6-WROOM-1
USB
Brand: Espressif Systems
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
Type: Multiprotocol Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ESP32-C6-DevKitC-1 Development Board

Espressif Systems ESP32-C6-DevKitC-1 Development Board is based on the ESP32-C6-WROOM-1 module offering 8MB SPI flash. This development board integrates complete Wi-Fi®, BLUETOOTH® LE, Zigbee®, and thread functions. The USB Type-C™ to UART Port is used for supplying power to the board, as well as for communication with the ESP32-C6 chip. This ESP32-C6-DevKitC-1 development board features a USB-to-UART bridge, pin header, boot, and reset button. The development board operates at 3.3V power on LED, and the power regulator converts the 5V supply to 3.3V output.