X-STM32MP-IGTW1

STMicroelectronics
511-X-STM32MP-IGTW1
X-STM32MP-IGTW1

Mfr.:

Description:
Networking Development Tools STM32MP expansion board for industrial IoT gateway

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€78.26 €78.26

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Networking Development Tools
RoHS:  
Evaluation Boards
IoT Gateway
ST4E1240, ST3232C, M41T83, STSAFE-A110, M24C32-R
400 kb/s, 1 Mb/s, 20 Mb/s
12 V to 24 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: I2C, UART
Packaging: Bulk
Product Type: Networking Development Tools
Series: STM32MP2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

X-STM32MP-IGTW1 Expansion Board

STMicroelectronics X-STM32MP-IGTW1 Expansion Board is designed for industrial IoT gateway applications and supports key factory automation serial communication protocols, including CAN bus and ModBus RTU. This board features a power supply ranging from 12V to 24V and interfaces with the STM32MP microprocessor via a 40-pin GPIO connector, utilizing I2C, UART, FDCAN, and GPIO connections. The board is compatible with the STM32MP257F-DK connector layout. The ST4E1240 is a high-speed RS-485 transceiver that supports data rates up to 20Mbps and operates from a 3V to 5.5V supply voltage range.