DA14706-00HZDEVKT-P

Renesas / Dialog
724-DA1470600HZDEVKP
DA14706-00HZDEVKT-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy DA14706 Development Kit Pro. It contains a mother board, DA14706 daughterboard, current sensing board and a display board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€277.26 €277.26

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14706
2.4 GHz
3.3 V
BLE
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: UART, USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14706
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

BLUETOOTH® Low Energy DA14706 Development Kit Pro

Renesas / Dialog BLUETOOTH® Low Energy DA14706 Development Kit Pro is used to develop the DA14706 Highly Integrated Advanced Wireless MCU. The DA1470x is a highly advanced wireless MCU family with integrated application processors. It has a 2D Graphics processor, Voice Activity Detector (VAD), and Power Management Unit (PMU).