EVAL-L9942

STMicroelectronics
511-EVAL-L9942
EVAL-L9942

Mfr.:

Description:
Power Management IC Development Tools L9942XP Microstep Motor Driver Eval

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€57.02 €57.02

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
20 V
L9942
EVAL-L9942
Brand: STMicroelectronics
Description/Function: Evaluation board for a motor driver for bipolar stepper motors with micro-stepping and programmable current
For Use With: L9942
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

EVAL-L9942 Evaluation Board

STMicroelectronics EVAL-L9942 Evaluation Board is designed to provide the user a platform to evaluate the L9942. The L9942 is a motor driver for bipolar stepper motors with micro-stepping and programmable current profile look-up-table to allow a flexible adaptation of the motor characteristics and intended operating conditions. Different current profiles can be chosen depending on target criteria: audible noise, vibrations, rotation speed or torque. The decay mode used in PWM-current control circuit can be programmed to have slow, fast, mixed and auto-decay. The programmable stall detection is useful to avoid running the motor too long time in stall position minimizing the noise.