744730

Wurth Elektronik
710-744730
744730

Mfr.:

Description:
Interface Development Tools USB Type-C 100W Development Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€448.43 €448.43

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Interface Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Kits
USB Type-C
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.325 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000
ECCN:
EAR99

Connectors, Switches, & Assembly Design Kits

Würth Elektronik Connectors, Switches, and Assembly Design Kits include kits for a wide range of electromechanical components. These Würth kits consist of product lines for connectors, switches, and assemblies. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.

USB Type-C™ Development Kit

Würth Elektronik USB Type-C™ Development Kit offers 40W and 100W power supply ratings and 5V, 9V, 12V, 15V, and 20V power profiles. This kit supports power delivery from SOURCE to SINK for up to 100W and can work seamlessly with existing USB hosts. The USB Type-C connector features a plug-and-play solution that enhances ease of use for connecting USB devices without cable and plug confusion. Würth Elektronik USB Type-C Development Kit is ideal for industrial applications, consumer electronics, and battery-powered devices.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.